Skip to content

Honeywell BZ-2RW82-A2

Basic Switch, Large Premium, Roller Lever, SPDT 15A, BZ Series

Mfr. Part #: BZ-2RW82-A2 / RS Stock #: 70119129

Honeywell

Honeywell BZ-2RW82-A2

Mfr. Part #: BZ-2RW82-A2
RS Stock #: 70119129

Description

Basic Switch, Large Premium, Roller Lever, SPDT 15A, BZ Series

In Stock:

963

Price

Qty.

Standard Price

1

$24.99

5

$22.99

10

$21.24

20

$19.24

50

$17.74

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Roller Lever
Casing Material
High Grade Phenolic
Contact Form
SPDT
Current Rating
15 A
Family Name
MICRO SWITCH B Series Premium Basics Family
Head Type
Rotary
Mounting Hole Size
0.14 in
Mounting Type
Surface Mount
Operating Force
3.50 oz
Standards
CSA Certified, CE Marked
Temperature Rating
-32 to +71 C
Termination
Screw Terminal
Type
Basic
Voltage Rating
125 V

Overview

Sintered Stainless Steel Roller Actuator Type, 16 A, SPDT Switches Type, Basic Switches

BZ/BA Series Standard Basic Switches are used for simple or precision on/off application needs. DT Series Standard Basic Switches consist of two independent single-pole double throw circuits in one housing actuated by one actuator. The terminals are separated by a non-conductive shield to reduce shorting.

- Specifications
  • Operating Force as Low as 4 Oz.
  • Sensitive Differential Travel as Low as 0.0002"
  • Power Load Switching Capabilities Up to 25 A
  • Motor Load Capability Up to 2 HP @ 250 VAC
    - Features
  • Momentary or Maintained Contact Options
  • Variety of Actuating Options
  • Optional Sealed Plungers
  • UL Recognized, CSA Certified (25 Amp Version)
  • CE and ENEC (Except 25 Amp Version)