Skip to content

Honeywell BZE6-2RQ2

Limit Switch, Medium Duty, Snap Action, Roller Lever, NO/NC, 600V, BZE6 Series

Mfr. Part #: BZE6-2RQ2 / RS Stock #: 70119207

Honeywell

Honeywell BZE6-2RQ2

Mfr. Part #: BZE6-2RQ2
RS Stock #: 70119207

Description

Limit Switch, Medium Duty, Snap Action, Roller Lever, NO/NC, 600V, BZE6 Series

In Stock:

70

Price

Qty.

Standard Price

1

$146.81

Additional Inventory

Manufacturer Lead Time:

32 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Roller Lever
Case Material
Zinc Die Cast
Contact Form
1 CO
Current Rating
15 A
Family Name
E6/V6 Series
Head Type
Side Plunger Head
IP Rating
IP40
Mounting Type
Side Mount
Number of Poles
1
Number of Positions
2
Series
Standards
UL Recognized, CSA Certified
Temperature Rating
-32 to +71 C
Termination
Screw
Type
Limit
Voltage Rating
600 V

Overview

2.78 to 5.00 N Operating Force, SPDT Switches Type, Top Roller Arm Actuator, Enclosed Switches

Enclosed basic switches are known for high precision and low cost. The BZE6 line is the most popular enclosed basic switch line used in industry today.

Features
  • Momentary or Maintained Contact
  • Cast Zinc Housing
  • Side or Flange Mount Options
  • Gold Contacts and Low Temp (-40°C)

    Specifications
  • #6 Mounting Screws, Typical
  • UL Recognized, File #E12252
  • CSA Certified, File #LR41372
  • Sealing: E6 Style (NEMA 1), V6 Style (NEMA 1,3)
  • Operating Temperature: -25° to +160°F
  • BZE6 Series Are CE Approved