Skip to content

Honeywell CPCL04DFC

Sensor; Pressure; Differential; Unamplified; PCB Termination; Barbed Port Style

Mfr. Part #: CPCL04DFC / RS Stock #: 70120621

Honeywell

Honeywell CPCL04DFC

Mfr. Part #: CPCL04DFC
RS Stock #: 70120621

Description

Sensor; Pressure; Differential; Unamplified; PCB Termination; Barbed Port Style

Out of Stock

Price

Qty.

Standard Price

25

$40.01

125

$38.41

250

$37.21

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
+/-2 %
Features
Temperature Compensated
Function
Vacuum
Gauge Port Size
0.16 in
Maximum Pressure Measured
3 (20.68) PSI (kPa)
Measurement Range
+/- 4 inH2O
Measurement Units
inH2O
Mounting Type
PCB Mount
Operating Pressure
0.15 PSI
Operating Temperature
85 °C
Output
0-25 mV (12V)
Output Type
Wheatstone Bridge
Package Type
4-SIP Module
Port Style
Barbed
Supply Voltage
12 VDC
Technology
Piezoresistive
Termination
Through Hole
Type
Differential

Overview

Uncompensated/Compensated and Compensated Calibrated: The CPX/CPXL and the CPC/CPCL Series sensors integrate silicon micro-machined sensing technology, temperature compensation and calibration in a complete family of low cost packages. This series offers the most cost-effective solution for design requirements. These piezo resistive pressure sensors use micro-machined silicon chips mounted on a ceramic and protected with a plastic cap. Several tube arrangements with nylon housings are available for various pressure applications. On devices of 5 PSI and above, the top side of the chip is protected against humidity by a Silgel coating. While the sensors are designed for use with non-corrosive, nonionic pressure media, they accommodate many gases that are used in medical applications. The CPC Series is designed for the lowest cost and smallest profile. The standard packages have only a plastic cap for OEM applications. The CPC axial port option accommodates pressure measurements in tube applications. Features:
  • Small Size
  • Temperature Compensated
  • Zero and Span Calibrated
  • Millivolt Output
  • Differential, Gauge and Absolute Pressure
  • Constant Voltage Excitation
  • High Impedance — Low Current