Skip to content

Honeywell LSA1A

Heavy Duty Limit Switch, SPDT, 600VAC, 10A, Side Rotary, HDLS Series

Mfr. Part #: LSA1A / RS Stock #: 70120025

Honeywell

Honeywell LSA1A

Mfr. Part #: LSA1A
RS Stock #: 70120025

Description

Heavy Duty Limit Switch, SPDT, 600VAC, 10A, Side Rotary, HDLS Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$226.24

Additional Inventory

Manufacturer Lead Time:

40 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
No Actuator
Contact Form
1 CO
Current Rating
10 A
Family Name
LS Series Family
Head Type
Side Rotary Head
IP Rating
IP65 ; IP66 ; IP67
Material
Zinc Die-Cast
Mounting Hole Size
0.203 in
Mounting Type
Mount by either of two methods: (a) use two #10 screws from the front, or (b) use two #10-32 UNF screws from the back.
NEMA Rating
1 ; 3 ; 4 ; 4X ; 6 ; 6P ; 12 ; 13
Operating Force
4 lbs
Operating Temperature
-20 to 121 °F
Series
Standards
UL Listed, CSA Certified, CE Marked, EN Approved, NEMA Approved
Termination
Screw
Type
Limit
Voltage Rating
600 V

Overview

'Honeywell HDLS Series MICRO SWITCH Heavy-Duty Limit Switches:


Honeywell's MICRO SWITCH heavy-duty limit switches modular construction allows for a wide variety of actuator styles, operating heads, and electrical circuitry options. The plug-in versions greatly reduce downtime on production lines with high actuation rates as replacement of the switch is accomplished in seconds. The base receptacle contains all the wiring and conduit connections while the switching component with the operating head easily assembles to the base and is attached with two screws. They are ideal for many applications with demanding indoor and/or outdoor environments, where they may be subjected to shock or vibration from equipment, temperature extremes, dust, splashing water, coolant, and/or hose-directed water.


Features:


  • -NEMA 1, 3, 4, 4X, 6, 6P, 12, 13 and IP65/66/67 environmental sealing
  • - NEMA/IP sealing features twin shaft seals for an extra measure of protection
  • - Rugged, corrosion-resistant zinc head and body are phosphate-treated and epoxy coated
  • - Diaphragm seal between head and body provides an extra measure of protection
  • - Multiple connectivity options for international applications
  • - Fluorosilicone seals available for low temperature applications, and fluorocarbon seals available for chemically harsh environments and higher temperature applications
  • - Secure head-to-body retention with the head in any one of four positions 90 apart
  • - Self-lifting pressure plate terminals saves wiring time
  • - Wide variety of actuators, switch options, and head styles
  • - Rotary actuated heads are field adjustable for CW actuation, CCW actuation, or both
  • - Silver or gold-plated contacts
  • - Plug-in and non plug-in bodies have identical operating characteristics and are dimensionally interchangeable


Applications:

  • - Machine tools
  • - Automotive machine tools
  • - Material Handling
  • - Outdoor electromechanical structures
  • - Balers/compactors
  • - Conveyors
  • - Food and beverage
  • - Power plants
  • - Off-road equipment
  • - Agricultural equipment
  • - Valves
  • - Transportation hubs