Skip to content

Honeywell LSZ52C

Limit Switch Lever Arm, Front Adjustable Roller, 1.50-3.50in, Nylon, HDLS Series

Mfr. Part #: LSZ52C / RS Stock #: 70120051

Honeywell

Honeywell LSZ52C

Mfr. Part #: LSZ52C
RS Stock #: 70120051

Description

Limit Switch Lever Arm, Front Adjustable Roller, 1.50-3.50in, Nylon, HDLS Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$33.82

5

$31.12

10

$28.75

50

$26.04

Additional Inventory

On order:

190

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Material
Nylon
Actuator Type
Rotary Lever
Current Rating
5 A ; 10 A
Diameter
0.75 in
Dimensions
0.00 in W
Family Name
LS Series Family
Head Type
Lever
Material
Nylon
Primary Type
Limit Actuator
Series
Switch Type
Lever
Voltage Rating
250 VAC ; 600 VAC

Overview

Lever, Aluminum MaterialThe HDLS limit switches are built to last and are designed for easy application installation. Its unique all-metal drive train provides consistent operating characteristics and lasts longer than drive trains with plastic parts. The HDLS offers sintered bronze bearings on 303 stainless steel operating shafts for a long, reliable mechanical life. Whether single or double pole, plug in or non-plug in, they all offer the same actuator lever tracking dimensions for the ultimate in design flexibility. All this is packaged in a rugged corrosion-resistant zinc head and body that is phosphate treated and epoxy finished. - Features ?Wide Variety of Operating Heads ?Captive Head and Body Screws ?One Piece Flat Base to Receptacle Seal Gasket - Specifications ?UL Recognized, File #E37138 ?CSA Certified, File #LR57326 ?Sealing: NEMA 1, 3, 4, 6, 13, 4X, 6P ?CE Certified