Skip to content

Honeywell LSZ68

Limit Switch Lever Rod with 12in Spring, HDLS Series

Mfr. Part #: LSZ68 / RS Stock #: 70120058

Honeywell

Honeywell LSZ68

Mfr. Part #: LSZ68
RS Stock #: 70120058

Description

Limit Switch Lever Rod with 12in Spring, HDLS Series

In Stock:

13

Price

Qty.

Standard Price

1

$51.96

5

$47.81

10

$44.17

50

$40.01

Additional Inventory

Manufacturer Lead Time:

26 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Material
Delrin
Actuator Type
Lever
Current Rating
5 A ; 10 A
Diameter
0.25 in
Dimensions
0.00 in W
Family Name
LS Series Family
Head Type
Lever
Material
Delrin
Primary Type
Limit Actuator
Series
Switch Type
Lever
Voltage Rating
250 VAC ; 600 VAC

Overview

Lever, Aluminum MaterialThe HDLS limit switches are built to last and are designed for easy application installation. Its unique all-metal drive train provides consistent operating characteristics and lasts longer than drive trains with plastic parts. The HDLS offers sintered bronze bearings on 303 stainless steel operating shafts for a long, reliable mechanical life. Whether single or double pole, plug in or non-plug in, they all offer the same actuator lever tracking dimensions for the ultimate in design flexibility. All this is packaged in a rugged corrosion-resistant zinc head and body that is phosphate treated and epoxy finished. - Features ?Wide Variety of Operating Heads ?Captive Head and Body Screws ?One Piece Flat Base to Receptacle Seal Gasket - Specifications ?UL Recognized, File #E37138 ?CSA Certified, File #LR57326 ?Sealing: NEMA 1, 3, 4, 6, 13, 4X, 6P ?CE Certified