HSI Sensing PRX+0900-0000
Switch, Proximity, 100 VDC (Max.), 0.25 Adc (Max.), 3 W (Max.), NC/NO, SPDT
Mfr. Part #: PRX+0900-0000 / RS Stock #: 70168939
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$16.04
5
$14.76
10
$13.64
20
$12.35
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PRX+0900-BP
Body Style
Cylindrical
Color
Black ; Red ; White
Contact Form
1 CO
Current Rating
0.25 A
Diameter
0.313 in
Dimensions
1.51 in L
Function
Proximity
Initial Resistance
0.25 Ohms
Measurement Range
0.6 In.
Mounting Type
Threaded
Operating Temperature
105 °C
Output
SPDT-NO/NC
Power Rating
3 W
Primary Type
Proximity
Standards
UL Listed
Switching Current
0.25 A
Switching Voltage
120 VDC
Technology
Reed
Type
Reed
Voltage Rating
100 V
Wire Size
24 AWG
Overview
Hermetic Switch is proud to offer this new and exciting line of proximity sensors. The new threaded sensor line and the patented metal sensing product line.