Skip to content

Hubbell Wiring Device-Kellems HBLAC2

Switched Enclosure Auxillary Contact, Break Before Break, 600V, IP66

Mfr. Part #: HBLAC2 / RS Stock #: 70394173

Hubbell Wiring Device-Kellems

Hubbell Wiring Device-Kellems HBLAC2

Mfr. Part #: HBLAC2
RS Stock #: 70394173

Description

Switched Enclosure Auxillary Contact, Break Before Break, 600V, IP66

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$111.62

10

$106.04

25

$100.46

50

$94.88

100

$89.30

Additional Inventory

On order:

3

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
Auxiliary Contact Holder
For Use With
Auxiliary Contacts
Series
UPC Code
783585955131

Overview

Switches and Lighting Controls, Industrial Grade, Disconnect Switches, Unfused Switch, Break before Main Break Auxiliary Contact, For 30A 60A and 100A, Pilot Duty.