Skip to content

Hubbell Wiring Device-Kellems SS126

Wall Plate, 2-G, Switch/Gfci, Ss

Mfr. Part #: SS126 / RS Stock #: 71085012

Hubbell Wiring Device-Kellems

Hubbell Wiring Device-Kellems SS126

Mfr. Part #: SS126
RS Stock #: 71085012

Description

Wall Plate, 2-G, Switch/Gfci, Ss

In Stock:

10

Price

Qty.

Standard Price

1

$14.12

10

$13.42

25

$13.13

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Protection against contact of live terminals and wiring. Provides finished look to installation.
Color
Metallic
Material
Stainlees Steel
Number of Gangs
2
Number of Ports
1
Primary Type
Blank Wallplates
Standards
UL Listed
Thickness
.035 in
UPC Code
883778200700