Skip to content

Hubbell Wiring Device-Kellems SS720

Blank Wall Plate,1 Gang,0.04" (1mm) TH,Metal,4.63x2.88" (117.48x72.39mm)

Mfr. Part #: SS720 / RS Stock #: 70116306

Hubbell Wiring Device-Kellems

Hubbell Wiring Device-Kellems SS720

Mfr. Part #: SS720
RS Stock #: 70116306

Description

Blank Wall Plate,1 Gang,0.04" (1mm) TH,Metal,4.63x2.88" (117.48x72.39mm)

In Stock:

150

Price

Qty.

Standard Price

1

$8.33

25

$7.91

50

$7.75

100

$7.58

250

$7.41

500

$7.25

1000

$7.08

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Natural
Material
Metallic
Number of Gangs
1
Primary Type
Blank Wallplates
Thickness
0.04” (1 mm) in
UPC Code
883778201165

Overview

Single Receptacle Plates, 1-Gang, Standard Size, Satin Stainless