Skip to content

HVCA KBPC602

Bridge Rectifier; 200V; 150A; 140V; 6A

Mfr. Part #: KBPC602 / RS Stock #: 70016010

HVCA

HVCA KBPC602

Mfr. Part #: KBPC602
RS Stock #: 70016010

Description

Bridge Rectifier; 200V; 150A; 140V; 6A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1.57

5

$1.45

10

$1.38

100

$1.26

250

$1.18

500

$1.02

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Average Current
150 A
Bridge Type
Single Phase
Configuration
Single
Dimensions
0.25 in H X 0.00 in W X 0.60 in L
Diode Type
Rectifier
Forward Voltage
1.1 V
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
200 A
Number of Pins
4
Peak Current
1 μA A
Repetitive Peak Voltage
200 V
Reverse Current
1 μA
RMS Voltage
140 V kV
Surge Current
200 A
Temperature Operating Range
-55 to +125 °C

Overview

Features:
  • Diffused Junction
  • High Current Capability
  • High Case Dielectric Strength
  • High Surge Current Capability
  • Ideal for Printed Circuit Boards
  • Plastic Material has Underwriters Laboratory Flammability Classification 94V-O
  • UL Recognized File # E157705