ICC / Intervox S300SA
Speaker, Square, 5000 Hz, 90 dB, Paper, 25 mm D x 77 mm x 77 mm Dia. (Frame)
Mfr. Part #: S300SA / RS Stock #: 70115843
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.65
10
$5.37
25
$5.26
50
$5.15
100
$5.03
250
$4.92
500
$4.81
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Cone Material
Paper
Frequency Response
5 KHz Hz
Impedance
8 ohm
Magnet Weight
9.92 g
Power
0.25 W
Primary Type
Miniature ; Speaker
Sound Level
90 dB
Type
General Purpose
Overview
5000 Hz Frequency Response General Purpose Square Speaker
These INTERVOX devices were designed with a wide frequency range. Available in rare earth, alnico and ferrite magnets. These products are suitable for applications such as computers, modems, digital communication, queuing annunciators and intercoms.
Material cone is paper. Material frame is metal. Magnet type is alnico.
These INTERVOX devices were designed with a wide frequency range. Available in rare earth, alnico and ferrite magnets. These products are suitable for applications such as computers, modems, digital communication, queuing annunciators and intercoms.
Material cone is paper. Material frame is metal. Magnet type is alnico.