Skip to content

ICP I-7520A

CONVERTER, RS 232 TO RS 422/ 485 CONVERTER

Mfr. Part #: I-7520A / RS Stock #: 70039270

ICP

ICP I-7520A

Mfr. Part #: I-7520A
RS Stock #: 70039270

Description

CONVERTER, RS 232 TO RS 422/ 485 CONVERTER

In Stock:

2

Price

Qty.

Standard Price

1

$139.00

10

$132.05

25

$125.10

50

$118.15

100

$111.20

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
RS-232 to RS-422/RS-485 Converter
Input Power
12 to 24 V
Input Type
RS232
Interface
RS232 ; RS422 ; RS485
Module Type
Isolated
Mounting Type
DIN Rail Mount
Output Type
RS-485/RS-422 Protocol
Power Dissipation
2.2 W
Special Features
Supports Operating Temperatures Between -25 to +75 °C
Supply Voltage
30 V
Type
Converter

Overview

RS-232 to RS-422/RS-485 Converter. Supports operating temperatures between -25 to 75°C.