Skip to content

Ideal Industries 30-024

Noalox Anti-Oxidizer Compound,0.5 oz,Tube,Petroleum Base,Flash 310F

Mfr. Part #: 30-024 / RS Stock #: 70420217

Ideal Industries

Ideal Industries 30-024

Mfr. Part #: 30-024
RS Stock #: 70420217

Description

Noalox Anti-Oxidizer Compound,0.5 oz,Tube,Petroleum Base,Flash 310F

In Stock:

454

Price

Qty.

Standard Price

1

$11.13

10

$10.24

25

$9.91

50

$9.57

100

$9.24

250

$8.90

500

$8.57

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Gray
Primary Type
Grease
Series
Size
1/2 oz
Type
Conductive Grease
UPC Code
783250745784
Volume
1/2 oz

Overview

Use the IDEAL Noalox Anti-Oxidant Joint Compound to improve the conductivity of aluminum electrical connections. Anti-oxidant compound is a perfect safeguard for aluminum to aluminum, aluminum to copper wire connections and aluminum conduit joints. Improves efficiency and service life of aluminum electrical applications. Provides additional inner-strand and inner-conductor current paths for improved conductivity and cooler connections For use with pressure-type wire connectors including screw-on, taps, service entrance and split-bolt Reduces galling and seizing on aluminum conduit joints to promote good ground continuity Compound contains zinc particles that penetrate and cut aluminum oxide Voltage rating 600-Volt Temperature range -40 C to +150 C