Skip to content

Ideal Industries 30-073

Conn Twist-On Splice 20-16AWG Nylon Orange In-Sure Series

Mfr. Part #: 30-073 / RS Stock #: 70225301

Ideal Industries

Ideal Industries 30-073

Mfr. Part #: 30-073
RS Stock #: 70225301

Description

Conn Twist-On Splice 20-16AWG Nylon Orange In-Sure Series

In Stock:

27

Price

Qty.

Standard Price

1

$15.22

10

$14.00

25

$13.09

50

$12.40

100

$11.72

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 100
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
30-073
Angle
Straight Degree(s)
Color
Orange
Insulation Type
Nylon
Package Quantity
100
Primary Type
Twist-On Splice
Series
Standards
UL Listed, CSA Certified
Termination
Spring
Type
Twist On
UPC Code
783250573226
Voltage Rating
600 V
Wire Size
20-16 AWG AWG

Overview

The IDEAL WIRE-NUT wire connectors are the original twist-on wire connectors and feature a positive-grip design for easy installation. Five color-coded models cover hundreds of wire combinations. The fixed square-wire spring provides a secure connection that won't relax over time. Positive-grip design requires no pre-twisting for fast, easy installation Use on bare copper wire do not use with aluminum Tough UL 94V-2 flame-retardant shell rated at 221 F (105 Celsius) Rated to 600-Volt max Fixed, square-wire springs create their own threads to maintain a secure positive grip that will not relax over time UL listed to 486C and CSA certified to C22.2 #188 Minimum wire capacity of one # 18 AWG and one # 20 AWG, Maximum wire capacity of two #14 AWG Compliant with federal specification w-s-610E Reusable for easy circuit changes and additions