Skip to content

Ideal Industries 61-765

660A AC/DC CLAMP W/TRMS

Mfr. Part #: 61-765 / RS Stock #: 70225192

Ideal Industries

Ideal Industries 61-765

Mfr. Part #: 61-765
RS Stock #: 70225192

Description

660A AC/DC CLAMP W/TRMS

In Stock:

2

Price

Qty.

Standard Price

1

$285.27

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
UPC Code
783250255634

Overview

The new feature-rich IDEAL Tight-Sight clamp meters, including the IDEAL 61-765 are built to professional quality standards to withstand tough use in commercial and industrial settings. The high frequency rejection (HFR) feature measures accurately even in noisy electrical environments. For everything from load measurement to troubleshooting industrial motors and adjustable speed drives (adds), the new Tight-Sight clamps bring speed, accuracy, safety and ease-of-use together in one rugged meter line. 660 Amp AC/DC clamp meter Tapered jaws with hook tip Tight-Sight bottom 2Nd display for taking readings in tight spaces Measures AC/DC amps, AC/DC voltage, capacitance, frequency, resistance, continuity and non-contact voltage indication True RMS for better accuracy Selectable audible and visual voltage alerts on AC/DC voltage functions Includes min/Max, peak and data hold buttons functions Selectable auto power off CAT III - 1000-Volt, CAT IV 600-Volt safety rating 2-Year warranty