Skip to content

IDEC Corporation ASWHHL-Y

Switch, Lever, 22mm, Yellow

Mfr. Part #: ASWHHL-Y / RS Stock #: 70793248

IDEC Corporation

IDEC Corporation ASWHHL-Y

Mfr. Part #: ASWHHL-Y
RS Stock #: 70793248

Description

Switch, Lever, 22mm, Yellow

In Stock:

2

Price

Qty.

Standard Price

1

$2.23

10

$2.13

25

$2.00

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Lever
Mounting Hole Size
22 mm ; in ; 0.87 mm

Overview

Idec TW Series
The TW Series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.