Skip to content

IDEC Corporation FC6A-R161

Relay Output Module for PLC, 24 VDC Input, 16 Inputs, Screw, FC6A Series

Mfr. Part #: FC6A-R161 / RS Stock #: 70822151

IDEC Corporation

IDEC Corporation FC6A-R161

Mfr. Part #: FC6A-R161
RS Stock #: 70822151

Description

Relay Output Module for PLC, 24 VDC Input, 16 Inputs, Screw, FC6A Series

In Stock:

71

Price

Qty.

Standard Price

1

$365.07

5

$346.81

10

$339.51

25

$328.56

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
MicroSmart Pentra PLC Family
For Use With
FC6A Plus CPU Modules
Input Type
DC ; Sink ; Source
Mounting Type
DIN Rail/Panel Mount
Number of Inputs
16
Number of IO Ports
16
Number of Outputs
16
Output Type
Relay
Supply Voltage
24 VDC

Overview

IDEC MicroSmart Family | MicroSmart FC6A Series - 6th-Generation Smart Solution for Small-Scale Automation Systems:

The MicroSmart FC6A series is available in two types of CPUs: Plus and All-in-One. The Plus type has a dual RJ45 Ethernet port, embedded web server functions and the capability to expand up to 2060 I/O, while the All-in-One type has an embedded serial port and RJ45 Ethernet port capable of expanding up to 520 I/O.

MicroSmart FC6A Plus: The next generation IDEC MicroSmart FC6A Plus PLC stretches performance beyond micro PLC limits! With its 2,060 I/O capacity, this PLC can control large machines or entire small-scale manufacturing facilities, providing more capabilities for even the most demanding applications. A powerful micro PLC with up to 520 digital I/O and 126 analog I/O. Three models are available, each with 24V DC or 100-240V AC input power. The 16 I/O model has 9 inputs, and 7 relay or transistor outputs. The 24 I/O model has 14 inputs, and 10 relay or transistor outputs. The 40 I/O model has 24 inputs, and 16 relay or transistor outputs. Each model also includes an integral 0-10V DC analog input. The 16 and 24 I/O models can accommodate one plug-in cartridge, while the 40 I/O model can accommodate two plug-in analog cartridges.

Two models are available, each with 24V DC input power. The 16 I/O model has 8 inputs and 8 relay or transistor outputs. The 32 I/O model has 16 inputs and 16 transistor outputs. Each model also includes an integral 0-10V DC analog input with 12-bit resolution, and can accommodate up to three plug-in discrete, analog, serial communication or Bluetooth cartridges.

Features:
  • WindEDIT App for iOS and Android
  • Bluetooth communication
  • Embedded SD port
  • Modbus TCP and RTU
  • Data Logging


  • Plus Type:
  • Dual RJ45 Ethernet ports
  • Up to 33 serial ports
  • Maximum 2060 digital I/O
  • Maximum 511 analog I/O
  • BACnet (spring 2018)

    All-in-One Type:
  • Embedded Ethernet port
  • SAE J1939 CPU
  • Maximum 520 digital I/O
  • Maximum 126 analog I/O
  • Embedded RS232C/RS485 user selectable