Skip to content

IDEC Corporation HWAV-0

Cover, Switch, Plastic, 60 mm, Yellow, HW Series, IP20

Mfr. Part #: HWAV-0 / RS Stock #: 70172682

IDEC Corporation

IDEC Corporation HWAV-0

Mfr. Part #: HWAV-0
RS Stock #: 70172682

Description

Cover, Switch, Plastic, 60 mm, Yellow, HW Series, IP20

Out of Stock

Price

Qty.

Standard Price

1

$6.43

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Yellow
Diameter
60 mm
Material
Plastic
Mounting Hole Size
22 mm
Standards
UL Listed, CSA Certified, TUV Marked, CE Marked
Type
Nameplate

Overview

HW Series Nameplate, Plastic Material