IDEC Corporation LW2A-L1-A
Amber Square Push Button Lens for use with LW Series Pushbuttons
Mfr. Part #: LW2A-L1-A / RS Stock #: 70227438
![IDEC Corporation LW2A-L1-A](https://assets.rs-online.com/c_scale,w_400,f_auto,q_auto/no_image.png)
Price
Qty.
Standard Price
1
$6.11
5
$5.62
10
$5.19
20
$4.71
50
$4.34
Additional Inventory
Product Specifications
Overview
LW Series switches and pilot lights can be mounted collectively on 1.0" centers. Combined with pcb terminals and locking lever removable contacts, this eases manufacture of pre-fab pushbutton arrays (as
pictured). PC Board tracing/soldering of contacts can be done in tandem with panel cutting/operator installation. All LW series units mount by means of a locking ring that comes on from
the rear of the panel, as such they can not be removed from outside the panel and are relatively tamperproof. Combining the snap action and tactile feel of miniature commercial pushbuttons with the size and ruggedness of industrial pushbuttons, LW pushbuttons are a unique solution to many applications. Choose from standard silver contacts or low-level gold plated contacts. Terminals available in .110" solder tab, M3 screw, or pcb pins.
pictured). PC Board tracing/soldering of contacts can be done in tandem with panel cutting/operator installation. All LW series units mount by means of a locking ring that comes on from
the rear of the panel, as such they can not be removed from outside the panel and are relatively tamperproof. Combining the snap action and tactile feel of miniature commercial pushbuttons with the size and ruggedness of industrial pushbuttons, LW pushbuttons are a unique solution to many applications. Choose from standard silver contacts or low-level gold plated contacts. Terminals available in .110" solder tab, M3 screw, or pcb pins.