Skip to content
information
Shopping from Colombia? (¿Compra desde Colombia?)

IDEC Corporation PS5R-VE24

Power Supply, AC-DC, 24 DC, 3.75A, 100-240 AC, Enclosed, DIN, 90W, PS5R-V Series

Mfr. Part #: PS5R-VE24 / RS Stock #: 70861784

IDEC Corporation

IDEC Corporation PS5R-VE24

Mfr. Part #: PS5R-VE24
RS Stock #: 70861784

Description

Power Supply, AC-DC, 24 DC, 3.75A, 100-240 AC, Enclosed, DIN, 90W, PS5R-V Series

In Stock:

312

Price

Qty.

Standard Price

1

$122.09

5

$115.99

10

$112.33

25

$108.66

Additional Inventory

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
UL ; cUL ; CE ; TUV
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
85-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Output Current
3.75 A
Output Power
90 W
Output Voltage
24 VDC
Primary Type
AC-DC
Type
Industrial

Overview

Features:
  • Space saving DIN-Rail mount switching
  • power supplies with global approvals for both industrial and hazardous locations.