Skip to content

IDEC Corporation RH1B-ULAC120V

Relay, 30, 100 mA, 5, 120 VAC, 100 Megohms, Blade, 20 ms, 20 ms, -30 to +70 C

Mfr. Part #: RH1B-ULAC120V / RS Stock #: 70172716

IDEC Corporation

IDEC Corporation RH1B-ULAC120V

Mfr. Part #: RH1B-ULAC120V
RS Stock #: 70172716

Description

Relay, 30, 100 mA, 5, 120 VAC, 100 Megohms, Blade, 20 ms, 20 ms, -30 to +70 C

In Stock:

2411

Price

Qty.

Standard Price

1

$17.27

10

$16.41

25

$15.54

50

$14.68

100

$13.81

250

$12.95

Additional Inventory

Manufacturer Lead Time:

22 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Ambient Temperature
-30 to 70 °C
Coil Voltage
110 VAC ; 115 VAC ; 120 VAC ; 125 VAC
Contact Current Rating
10 A
Contact Form
SPDT
Contact Voltage Rating
300 VAC
Control Voltage
115 V
Current Rating
10 A
Function
Monostable
Insulation Resistance
100 MOhms
Isolation Voltage
2000 VAC Between Live And Dead Parts, Between Contact Circuit And Operating Coil, 1000 VAC Between Contacts Of Same Pole [DELETE]
Load Current
30 mA ; 100 A
Mounting Type
Socket Mount
Primary Type
Power Relays
Product Header
RH Series General Purpose Midget Relays
Relay Type
General Purpose
Series
Standards
UL ; CSA ; CE ; TUV
Termination
Blade
Voltage Rating
240 V

Overview

RH Series General Purpose Midget Relays, 30 mA and 100 mA Current Rating

10 amp switching capacity and blade terminals. UL recognized, CSA certified, CE marked. Specifications. Contact Resistance: 50 M? max. (initial value). Operate Time and Release Time: SPDT, DPDT — 20 msec. max.; 3PDT, 4DPT — 25 msec. max. Insulation Resistance: 100 M? min. (measured at 500 VDC megger). Power Consumption: SPDT (AC) — 1.1 VA (50 Hz), 1 VA (60 Hz); SPDT (DC) — 0.8 W. DPDT (AC) — 1.4 VA (50 Hz), 1.2 VA (60 Hz); DPDT (DC) — 0.9 W. 3PDT (AC) — 2 VA (50 Hz), 1.7 VA (60 Hz); 3PDT (DC) — 1.5 W. 4PDT (AC) — 2.5 VA 2 VA (60 Hz); 4PDT (DC) — 1.5 W. Operating Temperature: -30°C to +70°C. Temperature Rise: Coil — 85°C max.; Contact — 65°C max.
Relay options include indicator light, check button, and top mounting bracket. DIN rail, surface, panel, and PCB type sockets available for a wide range of mounting applications.