Skip to content

IDEC Corporation RV8H-L-AD24-C1D2

Relay; E-Mech; PLC; SPDT; 6A; 24VAC/DC; Screw Term; RV8 Series; Class1,Div2,

Mfr. Part #: RV8H-L-AD24-C1D2 / RS Stock #: 70279584

IDEC Corporation

IDEC Corporation RV8H-L-AD24-C1D2

Mfr. Part #: RV8H-L-AD24-C1D2
RS Stock #: 70279584

Description

Relay; E-Mech; PLC; SPDT; 6A; 24VAC/DC; Screw Term; RV8 Series; Class1,Div2,

In Stock:

1

Price

Qty.

Standard Price

1

$26.28

10

$24.97

25

$23.65

50

$22.34

100

$21.02

250

$19.71

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
6 A
Contact Form
SPDT
Current Rating
6 A
Primary Type
Power Relays
Relay Type
General Purpose
Series

Overview

IDEC 6mm interface relays provide a compact solution for general purpose relay requirements. Now available with solid state models, the RV8 series Interface relays are ideal for PLC and electronic systems, industrial automation, panel builders, assembly machine applications and other applications that require a high switching capability in a compact space. The RV8 series interface relays can be used as interfaces between the controller and the actuator to switch small and medium size loads.


  • Class I, Division 2 and Class I, Zone 2 Hazardous Location options (electromechanical relays only)
  • Solid State relay versions available
  • Only 70mm in height from DIN rail
  • Gold-plated contacts (electrical mechanical relays only)
  • Pre-assembled relay and DIN mount socket
  • Universal screw terminals (flat and phillips) or spring clamp terminals
  • Universal AC/DC socket with built-in surge suppression and green LED
  • 6A contact rating (electromechanical relays only)
  • Lever for easy locking and removal of relay
  • Operating temperature of -40 deg C - +70 deg C (-20 deg C - +60 deg C for SSR)
  • RoHS compliant