Skip to content

Infineon IRFP4568PBF

MOSFET, N Ch., 150V, 171A, 5.9 MOHM, 151 NC QG, TO-247AC, Pb-Free

Mfr. Part #: IRFP4568PBF / RS Stock #: 70017925

Infineon

Infineon IRFP4568PBF

Mfr. Part #: IRFP4568PBF
RS Stock #: 70017925

Description

MOSFET, N Ch., 150V, 171A, 5.9 MOHM, 151 NC QG, TO-247AC, Pb-Free

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$7.65

5

$7.26

10

$6.88

20

$6.50

Additional Inventory

Can ship in 10 days:

2

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Channel Type
N
Configuration
Single
Drain Current
171 Amp
Drain to Source On Resistance
5.9 mOhms
Drain to Source Voltage
150 V
Forward Transconductance
162 S
Forward Voltage, Diode
1.3 V
Gate to Source Voltage
30 V
Input Capacitance
10470 pF @ 50 V pF
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Elements per Chip
1
Number of Pins
3
Package Type
TO-247AC
Power Dissipation
517 W
Series
Temperature Operating Range
-55 to +175 °C
Turn Off Delay Time
47 ns
Turn On Delay Time
27 ns
Typical Gate Charge @ Vgs
151 nC @ 10 V