Skip to content

Infineon IRGP4068D-EPBF

600V Ultrafast COPACK Trench IGBT IN A TO-247AD

Mfr. Part #: IRGP4068D-EPBF / RS Stock #: 70018497

Infineon

Infineon IRGP4068D-EPBF

Mfr. Part #: IRGP4068D-EPBF
RS Stock #: 70018497

Description

600V Ultrafast COPACK Trench IGBT IN A TO-247AD

In Stock:

148

Price

Qty.

Standard Price

1

$3.22

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 148
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7849032
Channel Type
N
Collector to Emitter Voltage
600 V
Configuration
Single
Continuous Collector Current
96 A
Dimensions
0.82 in H X 0.00 in W X 0.63 in L
Gate Capacitance
3025 pF
Gate to Emitter Voltage
30 V
Maximum Operating Temperature
175 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Pins
3
Package Type
TO-247AD
Power Dissipation
330 W
Switching Speed
30 ns
Temperature Operating Range
-55 to +175 °C