Skip to content

Isostatic EP-020408

Sleeve Bearing, EP020408 .127 X .253 X 1/2in, Powdered Metal Bronze

Mfr. Part #: EP-020408 / RS Stock #: 72390810

Isostatic

Isostatic EP-020408

Mfr. Part #: EP-020408
RS Stock #: 72390810

Description

Sleeve Bearing, EP020408 .127 X .253 X 1/2in, Powdered Metal Bronze

In Stock:

106

Price

Qty.

Standard Price

1

$0.49111

50

$0.46656

100

$0.442

250

$0.41744

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
EP020408
Bearing Type
Sleeve
Inner Diameter
0.127 in
Material
Powedered Metal Bronze
Outer Diameter
0.250000 in
UPC Code
00846802029951
Weight
0.0044 lb