Skip to content

Isostatic EP-081632

Sleeve Bearing, EP081632 .502 X 1.004 X 2in, Powdered Metal Bronze

Mfr. Part #: EP-081632 / RS Stock #: 72390963

Isostatic

Isostatic EP-081632

Mfr. Part #: EP-081632
RS Stock #: 72390963

Description

Sleeve Bearing, EP081632 .502 X 1.004 X 2in, Powdered Metal Bronze

In Stock:

2

Price

Qty.

Standard Price

1

$6.33

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
EP081632
Bearing Type
Sleeve
Dimensions
2.00 in L
Inner Diameter
0.502 in
Material
Powedered Metal Bronze
Outer Diameter
1.00 in
UPC Code
00846802031541
Weight
0.2809 lb