ITT Cannon DCMV37PNK127
Connector, D-sub, Rectangular, DMV, C, 37,
Mfr. Part #: DCMV37PNK127 / RS Stock #: 70796725
![ITT Cannon DCMV37PNK127](https://assets.rs-online.com/c_scale,w_400,f_auto,q_auto/no_image.png)
Price
Qty.
Standard Price
100
$50.35
200
$46.32
400
$40.28
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connector Style
DSub
Connector Type
Plug ; Male Pins
Contact Plating
Gold
Contact Type
Signal
Mounting Type
Panel Mount ; Through Hole
Number of Positions
37
Number of Rows
2
Shell Material
Steel, TinLead Plated
Special Features
Grounding Indents ; Shielded
Termination
Solder