ITT Cannon MS3106F18-1P
Conn;Circ;MIL-DTL-5015;Plug;Str;18 Sz;10 Pos;#16;Pin;Solder Cup;Silver;Threaded
Mfr. Part #: MS3106F18-1P / RS Stock #: 70473120
Price
Qty.
Standard Price
1
$54.78
5
$50.40
10
$45.74
25
$42.18
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
045276-0001
Contact Plating
Silver
Contact Type
Pin
Gender
Male
Mating Type
Bayonet
MIL Type
MIL-DTL-5015
Mounting Type
Free Hanging
Number of Contacts
10
Primary Type
MIL/Aero
Shell Size
18/16 in
Special Features
Mil-Spec
Type
Plug
Overview
ITT Cannon is the foremost manufacturer of MS and
MS type connectors with the widest range of connector
styles, sizes and variations in the industry. These
connectors utilize the finest materials, which, along
with precision manufacturing and rigid quality control,
assure ITT Cannon customers of the finest quality
connectors.
These circular connectors were originally designed
for aircraft, but are now widely used in many other
fields. They are particularly suitable for commercial
applications requiring low cost and high reliability.
MS type connectors with the widest range of connector
styles, sizes and variations in the industry. These
connectors utilize the finest materials, which, along
with precision manufacturing and rigid quality control,
assure ITT Cannon customers of the finest quality
connectors.
These circular connectors were originally designed
for aircraft, but are now widely used in many other
fields. They are particularly suitable for commercial
applications requiring low cost and high reliability.