Skip to content

Johnson-Cinch Connectivity Solutions 105-0804-001

Green Tip Jack Threaded Panel Mount for .080" (2.0mm) Plug

Mfr. Part #: 105-0804-001 / RS Stock #: 70090220

Johnson-Cinch Connectivity Solutions

Johnson-Cinch Connectivity Solutions 105-0804-001

Mfr. Part #: 105-0804-001
RS Stock #: 70090220

Description

Green Tip Jack Threaded Panel Mount for .080" (2.0mm) Plug

In Stock:

166

Price

Qty.

Standard Price

1

$1.15

50

$1.08

100

$1.06

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Nylon
Breakdown Voltage
5700 V
Color
Green
Contact Material
Phosphor Bronze
Current Rating
10 A
Hole Diameter
0.266 in.
Operating Voltage
5700 V
Termination
Solder

Overview

Insulated Tip Jack, Green Color, 10 A Current Rating, Nylon Body Material
  • Formed contact with slotted terminal ?Hex socket head .188 (4.77) for ease in mounting ?Nylon UL approved for self extinguishing
    Tip jack contact resistance 0.010 Ohms (Max.).