Skip to content

Johnson-Cinch Connectivity Solutions 415-0038-MM500

SMA Straight Plug-SMA Straight Plug, 500mm, 19.7in, RG58, SMA RF Cable Series

Mfr. Part #: 415-0038-MM500 / RS Stock #: 71073345

Johnson-Cinch Connectivity Solutions

Johnson-Cinch Connectivity Solutions 415-0038-MM500

Mfr. Part #: 415-0038-MM500
RS Stock #: 71073345

Description

SMA Straight Plug-SMA Straight Plug, 500mm, 19.7in, RG58, SMA RF Cable Series

In Stock:

100

Price

Qty.

Standard Price

1

$25.79

10

$24.24

25

$23.21

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 100
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Cable Length
750 mm
Cable Type
RG-58
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
SMA Male
Connector Type Cable end 2
SMA Plug
Family Name
SMA Coax Family
Primary Type
SMA

Overview

Johnson-Cinch Connectivity Solutions SMA to SMA RF Cable Series — 12.4GHz to 26.5GHz | 50 Ohm, Shielded, SMA to SMA Cables: SMA RF Cable Assemblies are made with SMA connectors on both ends. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA assemblies offer both flexible and semi-rigid (hand conformable) cable types. We offer custom lengths if needed. Heat shrink representation may vary.