Skip to content

Johnson Electric F4T7GPUL

Switch,Ultra-Mini,Snap Action,SPDT,N.O/N.C,Pin Plunger Act,5A,250VAC,Gold,Solder

Mfr. Part #: F4T7GPUL / RS Stock #: 70162327

Johnson Electric

Johnson Electric F4T7GPUL

Mfr. Part #: F4T7GPUL
RS Stock #: 70162327

Description

Switch,Ultra-Mini,Snap Action,SPDT,N.O/N.C,Pin Plunger Act,5A,250VAC,Gold,Solder

In Stock:

1266

Price

Qty.

Standard Price

1

$6.28

5

$5.78

10

$5.53

20

$5.02

100

$4.71

250

$4.08

Additional Inventory

Manufacturer Lead Time:

29 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Plunger
Body Style
Ultra-Miniature
Current Rating
5 A
IP Rating
IP40
Mounting Hole Size
2.25 mm
Mounting Type
PCB Mount
Operation
Snap Action
Termination
Solder Lugs
Type
Basic
Voltage Rating
250 V

Overview


Ultraminiature Snap Action Microswitch, 5 Amp, 125/250 VAC. Solder terminals. Switches are available with silver or gold plate on silver contacts. Actuator lengths are measured from front mounting peg. UL Recognized and CSA Certified. - Dimensions : 0.50" ?- 0.20" ?- 0.39".

- F1 Series
  • High Electrical Rating from a Very Small Switch
  • Gold Plated Contacts
  • PCB Mounting from Side
  • UL and CSA Approved

    - F4 Series
  • High Electrical Rating from a Very Small Switch
  • Long Mechanical and Electrical Life
  • Gold-Plated Contact Option
    -
    V4N Series
  • Peg Mounting Option
  • Solder Terminals
  • 2.8 mm Faston (Quick Connect) Terminals
  • PCB Terminals
  • Sealed (IP 67)/Unsealed (IP 40)
  • Pre-Wired Option
  • Snap-On Terminal Covers
    -
    V3S Series
  • IEC IP67 Sealed Mechanism
  • Industry Standard Miniature Switch Mounting Hole Positions
  • Pre-Wired ? Horizontal Leads
  • UL, CSA and ENEC Approved
    -
    V9N Series
  • Robust Metal Housing
  • IEC IP67 Sealed Mechanism
  • High Temperature Unwired Versions
  • Pre-Wired Options ? Vertical and Horizontal Leads

    - XC Series
  • Wide Range of Actuating Forces
  • Long Mechanical and Electrical Life
  • Solder, PCB, Faston (Quick Connect) Terminals

    - XG Series
  • Wide Number of Force Variants
  • High Mechanical and Electrical Life
  • Solder Terminals
  • Quick Connect
  • PCB Terminals
  • High Temperature Versions
  • Wide Range of Levers