Skip to content

Johnson Electric V9NLR

Switch,Micro,Snap Action,Sealed,SPDT,NO/NC,Shrt Roller Actuator,10A,250VAC,Screw

Mfr. Part #: V9NLR / RS Stock #: 70162344

Johnson Electric

Johnson Electric V9NLR

Mfr. Part #: V9NLR
RS Stock #: 70162344

Description

Switch,Micro,Snap Action,Sealed,SPDT,NO/NC,Shrt Roller Actuator,10A,250VAC,Screw

In Stock:

110

Price

Qty.

Standard Price

1

$45.30

5

$41.68

10

$38.51

50

$34.88

Additional Inventory

Manufacturer Lead Time:

24 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Roller Lever
Body Style
Miniature
Casing Material
Zinc Diecasting
Current Rating
10 A
IP Rating
IP67
Mounting Hole Size
0.13 in
Operating Force
6 N
Series
Special Features
Sealed
Standards
UL Listed and cUL Listed
Temperature Rating
-40 to +125 C
Termination
Screw
Type
Limit
Voltage Rating
250 V

Overview

10 A, 250 VAC (Max.), Enclosed Terminal Microswitches

Miniature Sealed Metal Snap Action Microswitch, 10 Amp 250 VAC. Terminal M3 screws sealed to IP 67, also available in a pre-wired version. Switches are available with silver contacts. Actuators are available with both standard and reverse action style. UL Recognized and CSA Certified. - Dimensions : 1.67" ?- 0.63" ?- 1.11".

- F1 Series
  • High Electrical Rating from a Very Small Switch
  • Gold Plated Contacts
  • PCB Mounting from Side
  • UL and CSA Approved

    - F4 Series
  • High Electrical Rating from a Very Small Switch
  • Long Mechanical and Electrical Life
  • Gold-Plated Contact Option
    -
    V4N Series
  • Peg Mounting Option
  • Solder Terminals
  • 2.8 mm Faston (Quick Connect) Terminals
  • PCB Terminals
  • Sealed (IP 67)/Unsealed (IP 40)
  • Pre-Wired Option
  • Snap-On Terminal Covers
    -
    V3S Series
  • IEC IP67 Sealed Mechanism
  • Industry Standard Miniature Switch Mounting Hole Positions
  • Pre-Wired ? Horizontal Leads
  • UL, CSA and ENEC Approved
    -
    V9N Series
  • Robust Metal Housing
  • IEC IP67 Sealed Mechanism
  • High Temperature Unwired Versions
  • Pre-Wired Options ? Vertical and Horizontal Leads

    - XC Series
  • Wide Range of Actuating Forces
  • Long Mechanical and Electrical Life
  • Solder, PCB, Faston (Quick Connect) Terminals

    - XG Series
  • Wide Number of Force Variants
  • High Mechanical and Electrical Life
  • Solder Terminals
  • Quick Connect
  • PCB Terminals
  • High Temperature Versions
  • Wide Range of Levers