Skip to content

Jonard EPB-2200

Battery Powered Punchdown Tool, battery, 230V Charger, no blades

Mfr. Part #: EPB-2200 / RS Stock #: 70176844

Jonard

Jonard EPB-2200

Mfr. Part #: EPB-2200
RS Stock #: 70176844

Description

Battery Powered Punchdown Tool, battery, 230V Charger, no blades

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$224.22

5

$210.77

10

$204.04

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Color
Yellow
Includes
230 V Charger
Series
UPC Code
811490014039

Overview

Battery powered punchdown tool offering the convenience of battery power and designed for operator safety and efficiency.
  • Features
  • Over 1,000 impacts between charges
  • Dual action trigger for LED task lighting and impact
  • Quick-easy blade lock and release
  • 90° Blade orientation adjustment for any angled impact
  • Hi/Low impact settings easily adjusted
  • Powerful, lightweight 7.2V lithium ion battery
  • Quick charge battery charger