Skip to content

KEMET ALA7AA221CD550

Aluminum Electrolytic, Snap-In,ALA7A,30x40,220uf,550V,20%

Mfr. Part #: ALA7AA221CD550 / RS Stock #: 73253085

KEMET

KEMET ALA7AA221CD550

Mfr. Part #: ALA7AA221CD550
RS Stock #: 73253085

Description

Aluminum Electrolytic, Snap-In,ALA7A,30x40,220uf,550V,20%

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$7.35

5000

$6.99

10000

$6.62

20000

$6.25

Additional Inventory

Manufacturer Lead Time:

34 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
220 uF
Case Size
30x40 mm
Element Material
Aluminum Electrolytic
ESR
780 mOhms kOhms
Leakage Current
726 uA
Life Hours
5000
Number of Pins
2
Operating Temperature
-40 to 85 °C
Ripple Current
1.6 A
Series
Termination
Snap-In
Tolerance
20 %
Voltage Rating
550 VDC