Skip to content

KEMET ALA7AA271CE550

Aluminum Electrolytic, Snap-In,ALA7A,30x45,270uf,550V,20%

Mfr. Part #: ALA7AA271CE550 / RS Stock #: 73253093

KEMET

KEMET ALA7AA271CE550

Mfr. Part #: ALA7AA271CE550
RS Stock #: 73253093

Description

Aluminum Electrolytic, Snap-In,ALA7A,30x45,270uf,550V,20%

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$6.28

5000

$5.97

10000

$5.65

20000

$5.34

Additional Inventory

Manufacturer Lead Time:

34 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
270 uF
Case Size
30x45 mm
Element Material
Aluminum Electrolytic
ESR
636 mOhms kOhms
Leakage Current
891 uA
Life Hours
5000
Number of Pins
2
Operating Temperature
-40 to 85 °C
Ripple Current
1.9 A
Series
Termination
Snap-In
Tolerance
20 %
Voltage Rating
550 VDC