Skip to content

KEMET C0603C681J5GACTU

Capacitor, Ceramic, Cap, 680.pF, Tol 5%, SMT, 50V, C0G

Mfr. Part #: C0603C681J5GACTU / RS Stock #: 70095527

KEMET

KEMET C0603C681J5GACTU

Mfr. Part #: C0603C681J5GACTU
RS Stock #: 70095527

Description

Capacitor, Ceramic, Cap, 680.pF, Tol 5%, SMT, 50V, C0G

In Stock:

12000

Price

Qty.

Standard Price

4000

$0.02

8000

$0.0184

12000

$0.017

16000

$0.0156

20000

$0.014

24000

$0.0124

28000

$0.01

Additional Inventory

Minimum Qty: 4000
Multiples Of: 4000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
680 pF
Capacitance Range
100 to 999 pF
Case Size
0603 ; 1608
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Cut Tape
Series
Termination
SMD
Tolerance
5% %
Voltage Rating
50 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.