Skip to content

KEMET C0805C102J5GACTU

Capacitor, Ceramic, Cap, 1000pF, Tol 5%, SMT, 50V, C0G

Mfr. Part #: C0805C102J5GACTU / RS Stock #: 70095543

KEMET

KEMET C0805C102J5GACTU

Mfr. Part #: C0805C102J5GACTU
RS Stock #: 70095543

Description

Capacitor, Ceramic, Cap, 1000pF, Tol 5%, SMT, 50V, C0G

In Stock:

14064

Price

Qty.

Standard Price

4000

$0.06528

20000

$0.06006

40000

$0.05549

400000

$0.05092

1000000

$0.0457

4000000

$0.04047

Additional Inventory

Minimum Qty: 4000
Multiples Of: 4000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
C0805C102J5GAC7800
Capacitance
1000 pF
Capacitance Range
1000 to 9999 pF
Case Size
0805 ; 2012
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Cut Tape
Series
Termination
SMD
Tolerance
5% %
Voltage Rating
50 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.