Skip to content

KEMET C1206C180J5GACTU

1206 C 18pF Ceramic Multilayer Capacitor, 50 VDC, +125degC, C0G Dielec, +/-5%

Mfr. Part #: C1206C180J5GACTU / RS Stock #: 70095673

KEMET

KEMET C1206C180J5GACTU

Mfr. Part #: C1206C180J5GACTU
RS Stock #: 70095673

Description

1206 C 18pF Ceramic Multilayer Capacitor, 50 VDC, +125degC, C0G Dielec, +/-5%

In Stock:

2800

Price

Qty.

Standard Price

1

$0.13192

5

$0.12137

10

$0.11213

100

$0.1029

250

$0.09234

1000

$0.08179

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
18 pF
Capacitance Range
0.1 to 99 pF
Case Size
1206 ; 3216
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Cut Tape
Series
Termination
SMD
Tolerance
5% %
Voltage Rating
50 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.