Skip to content

KEMET C1206C334K3RACTU

1206 C 330nF Ceramic Multilayer Capacitor, 25 VDC, +125degC, X7R Dielec, +/-10%

Mfr. Part #: C1206C334K3RACTU / RS Stock #: 70095697

KEMET

KEMET C1206C334K3RACTU

Mfr. Part #: C1206C334K3RACTU
RS Stock #: 70095697

Description

1206 C 330nF Ceramic Multilayer Capacitor, 25 VDC, +125degC, X7R Dielec, +/-10%

In Stock:

1885

Price

Qty.

Standard Price

1

$0.22

5

$0.2024

10

$0.187

100

$0.1716

250

$0.154

1000

$0.1364

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
C1206C334K3RAC7800
Capacitance
0.33 uF
Capacitance Range
0.1 to 0.999 uF
Case Size
1206 ; 3216
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Cut Tape
Series
Termination
SMD
Tolerance
10% %
Voltage Rating
25 VDC

Overview

Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.