Skip to content

KEMET C1210F225K5RACTU

1210 C 2.2uF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-10%

Mfr. Part #: C1210F225K5RACTU / RS Stock #: 70096755

KEMET

KEMET C1210F225K5RACTU

Mfr. Part #: C1210F225K5RACTU
RS Stock #: 70096755

Description

1210 C 2.2uF Ceramic Multilayer Capacitor, 50 VDC, +125degC, X7R Dielec, +/-10%

In Stock:

1876

Price

Qty.

Standard Price

1

$0.18

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
2.2 uF
Capacitance Range
1 to 99 uF
Case Size
1210 ; 3225
Element Material
Ceramic
Packaging
Cut Tape
Special Features
Open Mode
Termination
SMD
Tolerance
10% %
Voltage Rating
50 VDC

Overview

KEMET's Ceramic Open Mode capacitor in X7R dielectric is designed to significantly minimize the probability of a low IR or short circuit condition when forced to failure in a board stress flex situation, thus reducing the potential for catastrophic failure. The Open Mode capacitor may experience a drop in capacitance; however, a short is unlikely because a crack will not typically propagate across counter electrodes with the device's "active area." Since there will not be any current leakage associated with a typical Open-Mode flex crack, there is no localized heating and therefore little chance for a catastrophic and potentially costly failure event.