Skip to content

KEMET T322B105K050AT

Capacitor, Tantalum, Cap 1.00uF, Tol 10%, Axial, 50V

Mfr. Part #: T322B105K050AT / RS Stock #: 70095279

KEMET

KEMET T322B105K050AT

Mfr. Part #: T322B105K050AT
RS Stock #: 70095279

Description

Capacitor, Tantalum, Cap 1.00uF, Tol 10%, Axial, 50V

In Stock:

8

Price

Qty.

Standard Price

1

$4.66

5

$4.28

10

$4.10

20

$3.72

100

$3.49

250

$3.03

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
T322B105K050AT
Capacitance
1 uF
Capacitance Range
1 to 99 uF
Case Code
B
Configuration
Axial
Element Material
Tantalum
Mounting Type
PCB Mount
Series
Termination
Through Hole
Tolerance
10% %
Voltage Rating
50 VDC

Overview


  • Capacitance Range: 0.1 - 330pF
  • Voltage Range: 2 - 50V
  • Tolerance: ±20%, ±10%, ±5%
  • Case Size: A, B, C, D, E & F

    The Kemet T322 and T323 (CX01 & CX05) Axial leaded Series offers a complete line of extended range molded solid tantalum capacitors designed specifically for high speed automatic insertion applications. These capacitors offer an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. Supplied in six axial lead tubular case sizes, these capacitors are ideally suited for use in printed wiring boards and all applications requiring a high degree of packaging density.