Skip to content

KEMET T350B225K025AT

Capacitor, Tantalum, Cap 2.20uF, Tol 10%, Radial, 25V

Mfr. Part #: T350B225K025AT / RS Stock #: 70095306

KEMET

KEMET T350B225K025AT

Mfr. Part #: T350B225K025AT
RS Stock #: 70095306

Description

Capacitor, Tantalum, Cap 2.20uF, Tol 10%, Radial, 25V

In Stock:

59

Price

Qty.

Standard Price

1

$2.95

5

$2.71

10

$2.59

20

$2.36

100

$2.21

250

$1.92

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
T350B225K025AT
Capacitance
2.2 uF
Capacitance Range
1 to 99 uF
Case Code
B
Configuration
Radial
Element Material
Tantalum
Mounting Type
PCB Mount
Termination
Through Hole
Tolerance
10% %
Voltage Rating
25 VDC

Overview

The KEMET ‘UltraDip II’ Capacitors offer the designer of quality instruments and entertainment systems the widely recognized advantages inherent in solid tantalum capacitors at competitive prices.
The ‘UltraDip II’ Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. This series features a capacitance range from 0.1 to 680 microfarads at voltages from 3 to 50 VDC. ‘UltraDip II’ capacitors utilize the same sophisticated materials and processes which have advanced KEMET Electronics Corporation to the leadership position in solid tantalum capacitors.
The plastic case provides a tough barrier coating and maintains precision of lead wire spacing within ±0.015 inch. The gold color epoxy utilized permits Laser marking with outstanding permanency and legibility. All case sizes are printed with capacitance, voltage, polarity and vendor identification.
Solid tantalum devices exhibit no degradation failure mode during shelf storage and show a constantly decreasing failure rate (i.e., absence of wear out mechanism) during life tests.
The ‘UltraDip II’ Series provides self-insulating cases which are resistant to shock and vibration. These capacitors exhibit low DCL, ESR and Impedance and have excellent temperature stability.