Skip to content

Keysight Technologies N5181A/506

MXG ANALOG SIGNAL GENERATOR, 6 GHZ

Mfr. Part #: N5181A/506 / RS Stock #: 70180346

Keysight Technologies

Keysight Technologies N5181A/506

Mfr. Part #: N5181A/506
RS Stock #: 70180346

Description

MXG ANALOG SIGNAL GENERATOR, 6 GHZ

Out of Stock

Price

Qty.

Standard Price

1

$23,251.00

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Bench
Connection
LAN, USB, GPIB
Frequency
6 GHz GHz
Function
Sine, Square, Pulse, Noise
Modulation Type
AM, FM, PM, Phase
Number of Channels
1
Series
MXG Series
Type
Analog Signal Generator

Overview

Featuring high reliability and high power — all in two rack units (2RU) — Keysight MXG analog is optimized to provide the accurate and repeatable reference signals needed from the R&D bench to the production line. Add optional fast frequency and amplitude switching and MXG analog delivers the most value for your manufacturing investment by increasing throughput, maximizing uptime, and saving rack space. With scalable RF performance, the Keysight MXG analog is easily configured to meet your specific test needs, including LO and clock substitution, CW interferers, and modulated signals for analog communication systems such as AM, FM, and φM.
  • 100 kHz to 6 GHz
  • Covers the Cellular and Lower ISM Frequency Bands
  • Frequency Resolution: 0.01 Hz
  • Phase Noise Perfromance: -116 dBc/Hz at 1 GHz Carrier, 20 kHz Offset
  • Output Power: +23 dBm at 2 GHz with Electronic Attenuator
  • Frequency Switching Speed: 5 ms Standard (SCPI and List Mode)