Skip to content
information
Shopping from Colombia? (¿Compra desde Colombia?)

Keysight Technologies U1731B

Orange Handheld LCR Meter

Mfr. Part #: U1731B / RS Stock #: 70180438

Keysight Technologies

Keysight Technologies U1731B

Mfr. Part #: U1731B
RS Stock #: 70180438

Description

Orange Handheld LCR Meter

Out of Stock

Price

Qty.

Standard Price

1

$289.00

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Backlighting
Yes
Body Color
Orange
Display Type
LCD
Includes
Quick Start Guide, Alligator clip leads, 9 V Alkaline battery, Certifi cation of Calibration (CoC)
Interface
IR to USB
Primary Type
LCR Meter
Resistance Range
0.001 Ω to 9.999 MΩ Gigaohms
Resolution
20,000 Counts %
Type
LCR Meter

Overview

The world?s No. 1 market leader in LCR meters now makes the LCR meter accessible to more — with that same reliability and trusted quality of its best selling bench tops. But at a price that is affordable to all, and with convenience that comes only from a handheld.
Features
Trusted and Assured Reliability from the World's leader in LCR Meters
  • 3-Year Warranty Standard with Every Unit
  • Tested to Keysight's Stringent Standards
  • Certificate of Calibration Provided
    Feature-Rich LCR Meters Made Affordable to More
  • Dual display, 11,000 (U1701A) and 20,000 (U1731A, U1732A) Count Resolution
  • Up to 4 Test Frequencies (U1731A) to Choose from, in Series or Parallel Mode
  • Data Hold, Maximum, Minimum and Average Record Mode, Relative Mode
  • Audible and Visible Tolerance Mode for Easy Component Sorting
  • Auto-Calculation of Phase Angle (U1732A), Dissipation and Quality Factors (U1731A and U1732A)
  • Attractively Priced at a Fraction of the Price of a Bench Top
    Portable Tools for Bench or On-The-Go Testing
  • Handheld and Battery-Operated, Easily Carried Around for Those On-Location Tasks
  • Choice to Power Externally with Optional AC Adapter
  • Backlight (U1701A and U1732A) to Enable Usage in Dark Locations
  • Data Logging Software Provided with Optional IR-USB Cable for PC Connection