Skip to content

Kimberly-Clark Professional 41482

Wipes, Scott Mega Roll, 1-Ply Kitchen Towels, 128 Sheets/Roll, 20 Rolls

Mfr. Part #: 41482 / RS Stock #: 72329688

Kimberly-Clark Professional

Kimberly-Clark Professional 41482

Mfr. Part #: 41482
RS Stock #: 72329688

Description

Wipes, Scott Mega Roll, 1-Ply Kitchen Towels, 128 Sheets/Roll, 20 Rolls

In Stock:

5

Price

Qty.

Standard Price

1

$68.76

2

$64.63

4

$61.19

Additional Inventory

Can ship in 10 days:

2672

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Box of 20
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
KCC41482
Color
White
Dispensing Method
Roll
Size
11.0” x 8.78” in
Special Features
•Case contains 20 rolls of 128 perforated kitchen paper towel sheets each (each sheet measures 11.0” x 8.78”) • Each single-ply kitchen paper towel features fast-drying Absorbency Pockets, designed to soak up water fast • These paper towel rolls fit into standard countertop or under cabinet mounted kitchen roll dispensers (4.9” roll diameter) • Scott® kitchen paper towels come in small case sizes for easy handling and storage • Meets EPA minimum guidelines for paper towel rolls, and is ECO Logo and FSC certified
Type
Multi-Purpose
UPC Code
036000414820

Overview

When you need an affordable kitchen paper towel for your breakroom, the Scott Kitchen Paper Towels are a smart choice. These single-ply towels feature fast-drying Absorbency Pockets which soak up water fast, so users need fewer towels to dry their hands and wipe up spills. The Scott kitchen roll fits easily into standard roll towel dispensers - such as a countertop towel holder or a roll holder for under kitchen cabinets. By giving your employees and breakroom visitors what they need to dry their hands after proper washing, you’re helping them stay clean.
Features:
  • Made with patented Absorbency Pockets to soak up spills quickly and easily.
  • These paper towel rolls fit into standard countertop or under cabinet mounted kitchen roll dispensers (4.9" roll diameter).
  • Come in small case sizes for easy handling and storage.