Skip to content

Kimberly-Clark Professional 57373CT

Nitrile Glove, Powder-Free, KleenGuard G10, Blue, Large, 100 per PK

Mfr. Part #: 57373CT / RS Stock #: 73388155

Kimberly-Clark Professional

Kimberly-Clark Professional 57373CT

Mfr. Part #: 57373CT
RS Stock #: 73388155

Description

Nitrile Glove, Powder-Free, KleenGuard G10, Blue, Large, 100 per PK

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$568.33

3

$522.87

Additional Inventory

Can ship in 10 days:

1390

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 100
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
KCC57373CT
Class
G10
Color
Blue
Dimensions
9.50 in L
Material
Nitrile
Size
L in
Style
Powder-Free ; Chemical Resistant ; Food Grade ; Medical ; Textured
Thickness
3.5 mils
Type
Disposable