Skip to content

Kings Electronics Co., Inc. 1704-1 QD

Connector SHV, (High Voltage), Front Mounting, Bulkhead Receptacle, Solder Cup

Mfr. Part #: 1704-1 QD / RS Stock #: 70088907

Kings Electronics Co., Inc.

Kings Electronics Co., Inc. 1704-1 QD

Mfr. Part #: 1704-1 QD
RS Stock #: 70088907

Description

Connector SHV, (High Voltage), Front Mounting, Bulkhead Receptacle, Solder Cup

In Stock:

779

Price

Qty.

Standard Price

1

$28.88

5

$26.57

10

$24.11

50

$22.23

100

$20.79

500

$19.64

1000

$17.90

Additional Inventory

On order:

1000

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1704-1
Angle
Straight Degree(s)
Application
Commercial
Contact Material
Brass
Contact Plating
Gold
Dielectric Material
Tetrafluoroethylene
Housing Finish
Tarnish Resistant Brass
Housing Material
Brass
Mating Type
Bayonet
Mounting Type
Bulkhead
Primary Type
SHV
Special Features
Safe High Voltage
Termination
Solder
Type
Bulkhead Jack
Voltage Rating
3500 V ; 5000 V

Overview

Features:
  • 5 KV voltage rating.
  • Non-constant impedance.
  • Quick connect & disconnect bayonet coupling design.
  • Outer contact ground connection is maintained through the center contact mating cycle.
  • Recessed center contacts prevent shock hazards while unmated.