Skip to content

Klein Tools 31940

Bi-Metal Hole Saw, 2-1/2" (64 mm), Holemaking Series

Mfr. Part #: 31940 / RS Stock #: 70811185

Klein Tools

Klein Tools 31940

Mfr. Part #: 31940
RS Stock #: 70811185

Description

Bi-Metal Hole Saw, 2-1/2" (64 mm), Holemaking Series

In Stock:

3

Price

Qty.

Standard Price

1

$18.83

5

$17.89

10

$17.51

25

$17.14

50

$16.76

100

$16.38

200

$16.01

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Blade Length
2.500000 in
Diameter
1.375 mm ; 34.93 in
Family Name
Screwdrivers and Nut Drivers Family
Type
Hole Saw Bit
UPC Code
09264431940-2
Weight
0.55 lbs

Overview

Product Features

Optimized for cutting steel including stainless steel.
Cuts precise holes in drywall, ceiling tile steel, wood, plastic and stainless steel.
Longest lasting, fastest cutting blade on the market.
Multiple slots provide different leverage points to easily remove slugs.
Heavy-duty steel construction includes 5 mil back plate to withstand abuse.
Hex-shaped base for easy removal from arbor.
Use with Klein Tools Arbor (Cat. No. 31906). Sold separately.