Skip to content

Klein Tools 65200

Slim-Profile Mini Ratchet Set, 5-Piece

Mfr. Part #: 65200 / RS Stock #: 73429372

Klein Tools

Klein Tools 65200

Mfr. Part #: 65200
RS Stock #: 73429372

Description

Slim-Profile Mini Ratchet Set, 5-Piece

In Stock:

14

Price

Qty.

Standard Price

1

$21.13

10

$20.07

25

$19.65

50

$19.23

100

$18.80

250

$18.38

500

$17.96

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
65116-8
Drive Size
1.250000 in
Material
Steel
Number of Tools
5
Socket Type
Hexagon

Overview

Slim-Profile Mini Ratchet Set The Klein Tools' Slim-Profile Mini Ratchet Set is the perfect solution for fastening in small, tight spaces. The 72-tooth, low-profile gear-head only needs 5° of sweep, allowing professionals to fasten in spots other drivers just won't fit. Ratchet is made of high-strength Chromium-Vanadium steel, which increases torque and the life of the tool. The handle is designed with a finger loop for control and convenience. Not only does the set include a bit holder with assorted driver bits and a socket adapter, but the 1/4" dual-drive head has integrated 5/16" and 1/4" nut drivers.